ams OSRAM3.25 V Blue LED SMD, OSLON SSL 120 GD CSSPM1.14-UOVJ-W4-1
- RS Stock No.:
- 175-1864
- Mfr. Part No.:
- GD CSSPM1.14-UOVJ-W4-1
- Brand:
- OSRAM Opto Semiconductors
Stock information currently inaccessible
- RS Stock No.:
- 175-1864
- Mfr. Part No.:
- GD CSSPM1.14-UOVJ-W4-1
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | Blue | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.25 V | |
| Radiant Flux | 765mW | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Shape | Dome | |
| Dominant Wavelength | 461 nm | |
| Dimensions | 3 x 3 x 1.75mm | |
| Lens Colour | Clear | |
| Forward Current | 100 → 1000mA | |
| Series | OSLON SSL 120 | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours Blue | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.25 V | ||
Radiant Flux 765mW | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Shape Dome | ||
Dominant Wavelength 461 nm | ||
Dimensions 3 x 3 x 1.75mm | ||
Lens Colour Clear | ||
Forward Current 100 → 1000mA | ||
Series OSLON SSL 120 | ||
New, higher performing OSLON SSL family LED with well known superior robustness, high reliability, long lifetime, low thermal resistance. Perfectly addressing applications demanding for high efficiency and long lifetime requirement.
Package: SMT ceramic package with silicone resin and silicone lens
Viewing angle at 50 % IV: 80°
colour: 451 nm (deep blue)
Radiant Flux: typ. 690 mW
Photosynthetic Photon Flux: typ. 2.57μmol/s
Radiant Efficiency: typ. 69 %
Corrosion Robustness: Superior Corrosion Robustness
Applications
Horticultural Lighting
Accent and effect lighting
Architectural lighting
Shop lighting
Stage lighting
Viewing angle at 50 % IV: 80°
colour: 451 nm (deep blue)
Radiant Flux: typ. 690 mW
Photosynthetic Photon Flux: typ. 2.57μmol/s
Radiant Efficiency: typ. 69 %
Corrosion Robustness: Superior Corrosion Robustness
Applications
Horticultural Lighting
Accent and effect lighting
Architectural lighting
Shop lighting
Stage lighting
