Osram Opto2.8 V, 3.3 V RGB LED SMD, Multi CHIPLED LTRB RASF
- RS Stock No.:
- 175-1849
- Mfr. Part No.:
- LTRB RASF
- Brand:
- OSRAM Opto Semiconductors
Bulk discount available
Subtotal (1 reel of 4000 units)*
£776.00
(exc. VAT)
£932.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 36000 | £0.194 | £776.00 |
| 40000 - 96000 | £0.19 | £760.00 |
| 100000 + | £0.183 | £732.00 |
*price indicative
- RS Stock No.:
- 175-1849
- Mfr. Part No.:
- LTRB RASF
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | RGB | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 3 | |
| Forward Voltage | 2.8 V, 3.3 V | |
| Luminous Intensity | 1550 (True Green) mcd, 330 (Blue) mcd, 800 (Red) mcd | |
| Number of Pins | 6 | |
| Viewing Angle | 120 ° | |
| Lens Shape | Square | |
| Dominant Wavelength | 465 (Blue) nm, 530 (True Green) nm, 621 (Red) nm | |
| Lens Colour | Clear | |
| Dimensions | 2.5 x 2.5 x 0.55mm | |
| Series | Multi CHIPLED | |
| Forward Current | 30mA | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours RGB | ||
Mounting Type Surface Mount | ||
Number of LEDs 3 | ||
Forward Voltage 2.8 V, 3.3 V | ||
Luminous Intensity 1550 (True Green) mcd, 330 (Blue) mcd, 800 (Red) mcd | ||
Number of Pins 6 | ||
Viewing Angle 120 ° | ||
Lens Shape Square | ||
Dominant Wavelength 465 (Blue) nm, 530 (True Green) nm, 621 (Red) nm | ||
Lens Colour Clear | ||
Dimensions 2.5 x 2.5 x 0.55mm | ||
Series Multi CHIPLED | ||
Forward Current 30mA | ||
- COO (Country of Origin):
- TW
To fulfill the needs for pachinko- and gaming applications, this product is especially designed to achieve easy white binning and to reach high ESD level. The chips are configurated in a triangle to get best colour mixing already in the package.
package: SMD package with silicone resin
colour: white, x = 0.249, y = 0.208 (white)
viewing angle: Lambertian Emitter (120°)
chiptechnology: ThinGaN UX:3 (true green, blue) / Thinfilm (red)
soldering methods: reflow solderable
ESD-withstand voltage: up to 8 kV
pachinko market
LED chips can be controlled separately to display various colours including white
backlighting (LCD, switches, keys, illuminated advertising, general lighting)
coupling into light guides
colour: white, x = 0.249, y = 0.208 (white)
viewing angle: Lambertian Emitter (120°)
chiptechnology: ThinGaN UX:3 (true green, blue) / Thinfilm (red)
soldering methods: reflow solderable
ESD-withstand voltage: up to 8 kV
pachinko market
LED chips can be controlled separately to display various colours including white
backlighting (LCD, switches, keys, illuminated advertising, general lighting)
coupling into light guides
