Osram Opto3.4 V White LED SMD, DURIS E3 GW JCLPS2.CM-GTHP-XX55-1

Stock information currently inaccessible
RS Stock No.:
175-1843
Mfr. Part No.:
GW JCLPS2.CM-GTHP-XX55-1
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.4 V

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

30.4 lm

Lens Shape

Rectangle

Forward Current

150mA

Series

DURIS E3

Dimensions

2.8 x 1.4 x 0.65mm

Colour Temperature

4000K

Lens Finish

Diffused

Lens Colour

Yellow

COO (Country of Origin):
CN
The DURIS® E 3 combines high efficacy and a wide beam angle into a compact format (3.0 mm x 1.4 mm). This is key to homogeneous illumination applications where the DURIS® E 3 never fails to impress with its performance on system level.

Package: white SMT package, coloured diffused silicone resin
Viewing angle at 50 % IV: 120°
colour: 2700 K - 6500 K (white)
CRI: min. 90
Luminous Flux: typ. 26 lm @ 4000 K
Luminous efficacy: typ. 132 lm/W @ 4000 K
Applications
Indoor General Lighting
Task lights
Retrofits and fixtures
Linear lights