Osram Opto3.4 V White LED SMD, DURIS E3 GW JCLPS2.CM-GTHP-XX53-1
- RS Stock No.:
- 175-1842
- Mfr. Part No.:
- GW JCLPS2.CM-GTHP-XX53-1
- Brand:
- OSRAM Opto Semiconductors
Stock information currently inaccessible
- RS Stock No.:
- 175-1842
- Mfr. Part No.:
- GW JCLPS2.CM-GTHP-XX53-1
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | White | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.4 V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 30.4 lm | |
| Lens Shape | Rectangle | |
| Forward Current | 150mA | |
| Lens Finish | Diffused | |
| Lens Colour | Yellow | |
| Series | DURIS E3 | |
| Colour Temperature | 5000K | |
| Dimensions | 2.8 x 1.4 x 0.65mm | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.4 V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 30.4 lm | ||
Lens Shape Rectangle | ||
Forward Current 150mA | ||
Lens Finish Diffused | ||
Lens Colour Yellow | ||
Series DURIS E3 | ||
Colour Temperature 5000K | ||
Dimensions 2.8 x 1.4 x 0.65mm | ||
- COO (Country of Origin):
- CN
The DURIS® E 3 combines high efficacy and a wide beam angle into a compact format (3.0 mm x 1.4 mm). This is key to homogeneous illumination applications where the DURIS® E 3 never fails to impress with its performance on system level.
Package: white SMT package, coloured diffused silicone resin
Viewing angle at 50 % IV: 120°
colour: 2700 K - 6500 K (white)
CRI: min. 90
Luminous Flux: typ. 26 lm @ 4000 K
Luminous efficacy: typ. 132 lm/W @ 4000 K
Applications
Indoor General Lighting
Task lights
Retrofits and fixtures
Linear lights
Viewing angle at 50 % IV: 120°
colour: 2700 K - 6500 K (white)
CRI: min. 90
Luminous Flux: typ. 26 lm @ 4000 K
Luminous efficacy: typ. 132 lm/W @ 4000 K
Applications
Indoor General Lighting
Task lights
Retrofits and fixtures
Linear lights
