Osram Opto3.2 V White LED SMD, OSCONIQ P 3737 GW PUSRA1.EM-M9N1-XX53-1

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
174-1884
Mfr. Part No.:
GW PUSRA1.EM-M9N1-XX53-1
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.2 V

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

260 → 290 lm

Lens Shape

Dome

Series

OSCONIQ P 3737

Colour Temperature

5000K

Lens Colour

Yellow

Dimensions

3.7 x 3.7 x 2.15mm

Forward Current

200 → 1500mA

COO (Country of Origin):
CN
High-power LED with high performance, superior robustness and long lifetime.

Package: New SMD epoxy package with silicone
lens
Viewing angle at 50 % IV: 120°
Color: 3000 K - 5700 K (white)
CRI: min. 80 (typ. 82)
Luminous Flux: typ. 257 lm @ 3000 K, 85 °C
Luminous efficacy: typ. 131 lm/W @ 3000 K,
85 °C
Corrosion Robustness: Superior Corrosion
Robustness
Applications
Accent and effect lighting
Shop lighting
Spot lights
Museum lighting