Osram Opto3.2 V White LED SMD, OSCONIQ P 3737 GW PUSRA1.EM-M9N1-XX53-1

Stock information currently inaccessible
RS Stock No.:
174-1874
Mfr. Part No.:
GW PUSRA1.EM-M9N1-XX53-1
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.2 V

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

260 → 290 lm

Lens Shape

Dome

Series

OSCONIQ P 3737

Forward Current

200 → 1500mA

Lens Colour

Yellow

Dimensions

3.7 x 3.7 x 2.15mm

Colour Temperature

5000K

COO (Country of Origin):
CN
High-power LED with high performance, superior robustness and long lifetime.

Package: New SMD epoxy package with silicone
lens
Viewing angle at 50 % IV: 120°
Color: 3000 K - 5700 K (white)
CRI: min. 80 (typ. 82)
Luminous Flux: typ. 257 lm @ 3000 K, 85 °C
Luminous efficacy: typ. 131 lm/W @ 3000 K,
85 °C
Corrosion Robustness: Superior Corrosion
Robustness
Applications
Accent and effect lighting
Shop lighting
Spot lights
Museum lighting

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy