Osram Opto2.2 V Red LED SMD, Golden DRAGON LR W5SM-HZJZ-1-1

Stock information currently inaccessible
RS Stock No.:
170-9627
Mfr. Part No.:
LR W5SM-HZJZ-1-1
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

Red

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.2 V

Luminous Intensity

18300 mcd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

39000 → 71000 mlm

Lens Shape

Round

Dominant Wavelength

628 nm

Series

Golden DRAGON

Dimensions

7.2 x 6.2 x 1.8mm

Forward Current

1000mA

Lens Colour

Clear

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy