Osram Opto1.8 V Orange LED SMD, Mini TOPLED LO M67K-J2L1-24
- RS Stock No.:
- 170-9611
- Mfr. Part No.:
- LO M67K-J2L1-24
- Brand:
- OSRAM Opto Semiconductors
Bulk discount available
Subtotal (1 reel of 3000 units)*
£198.00
(exc. VAT)
£237.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | £0.066 | £198.00 |
| 15000 - 27000 | £0.065 | £195.00 |
| 30000 - 72000 | £0.064 | £192.00 |
| 75000 - 147000 | £0.063 | £189.00 |
| 150000 + | £0.063 | £189.00 |
*price indicative
- RS Stock No.:
- 170-9611
- Mfr. Part No.:
- LO M67K-J2L1-24
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | Orange | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 1.8 V | |
| Luminous Intensity | 14 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 0.028 lm | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 606 nm | |
| Series | Mini TOPLED | |
| Dimensions | 2.1 x 1.5mm | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours Orange | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 1.8 V | ||
Luminous Intensity 14 mcd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 0.028 lm | ||
Lens Shape Rectangle | ||
Dominant Wavelength 606 nm | ||
Series Mini TOPLED | ||
Dimensions 2.1 x 1.5mm | ||
- COO (Country of Origin):
- MY
