Osram Opto3.2 V Blue LED SMD, OSLON Black LD H9GP-3T2U-35-1
- RS Stock No.:
- 170-9602
- Mfr. Part No.:
- LD H9GP-3T2U-35-1
- Brand:
- OSRAM Opto Semiconductors
Stock information currently inaccessible
- RS Stock No.:
- 170-9602
- Mfr. Part No.:
- LD H9GP-3T2U-35-1
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | Blue | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.2 V | |
| Radiant Flux | 355 → 560mW | |
| Viewing Angle | 90 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 455 nm | |
| Lens Colour | Clear | |
| Dimensions | 3.95 x 3.95 x 2.41mm | |
| Series | OSLON Black | |
| Forward Current | 100 → 1000mA | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours Blue | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.2 V | ||
Radiant Flux 355 → 560mW | ||
Viewing Angle 90 ° | ||
Lens Shape Round | ||
Dominant Wavelength 455 nm | ||
Lens Colour Clear | ||
Dimensions 3.95 x 3.95 x 2.41mm | ||
Series OSLON Black | ||
Forward Current 100 → 1000mA | ||
- COO (Country of Origin):
- MY
