Osram Opto3.3 V Blue LED PLCC 4 SMD, Advanced Power TOPLED Plus LD G5AP-4M4N-35-1

Stock information currently inaccessible
RS Stock No.:
170-9601
Mfr. Part No.:
LD G5AP-4M4N-35-1
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

Blue

Package Type

PLCC 4

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.3 V

Radiant Flux

1200mW

Number of Pins

4

Viewing Angle

145 °

Luminous Flux

LD G5AP-4M4N-35-1

Lens Shape

Round

Dominant Wavelength

457 nm

Forward Current

200mA

Lens Colour

Clear

Dimensions

4.1 x 3.6 x 2.27mm

Series

Advanced Power TOPLED Plus

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy