Osram Opto3.2 V White LED SMD, OSLON Black LCW H9GP-JZLX-4L8N
- RS Stock No.:
- 170-9600
- Mfr. Part No.:
- LCW H9GP-JZLX-4L8N
- Brand:
- OSRAM Opto Semiconductors
Stock information currently inaccessible
- RS Stock No.:
- 170-9600
- Mfr. Part No.:
- LCW H9GP-JZLX-4L8N
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | White | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.2 V | |
| Luminous Intensity | 46590 mcd | |
| Number of Pins | 3 | |
| Viewing Angle | 90 ° | |
| Luminous Flux | 61000 → 130000 mlm | |
| Lens Shape | Round | |
| Lens Colour | Clear | |
| Series | OSLON Black | |
| Colour Temperature | 4000K | |
| Dimensions | 3.95 x 3.95 x 2.41mm | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.2 V | ||
Luminous Intensity 46590 mcd | ||
Number of Pins 3 | ||
Viewing Angle 90 ° | ||
Luminous Flux 61000 → 130000 mlm | ||
Lens Shape Round | ||
Lens Colour Clear | ||
Series OSLON Black | ||
Colour Temperature 4000K | ||
Dimensions 3.95 x 3.95 x 2.41mm | ||
- COO (Country of Origin):
- MY
