Osram Opto3.4 V Blue LED PLCC 4 SMD, Power TOPLED LB E67C-Q1S2-35
- RS Stock No.:
- 170-9589
- Mfr. Part No.:
- LB E67C-Q1S2-35
- Brand:
- OSRAM Opto Semiconductors
Stock information currently inaccessible
- RS Stock No.:
- 170-9589
- Mfr. Part No.:
- LB E67C-Q1S2-35
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | Blue | |
| Package Type | PLCC 4 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.4 V | |
| Luminous Intensity | 280 mcd | |
| Number of Pins | 4 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 0.52 lm | |
| Lens Shape | Round | |
| Dominant Wavelength | 470 nm | |
| Dimensions | 3.4 x 3mm | |
| Series | Power TOPLED | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours Blue | ||
Package Type PLCC 4 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.4 V | ||
Luminous Intensity 280 mcd | ||
Number of Pins 4 | ||
Viewing Angle 120 ° | ||
Luminous Flux 0.52 lm | ||
Lens Shape Round | ||
Dominant Wavelength 470 nm | ||
Dimensions 3.4 x 3mm | ||
Series Power TOPLED | ||
- COO (Country of Origin):
- MY
