Osram Opto2.35 V Yellow LED SMD, SYNIOS P2720 KY DMLN31.23-GYHZ-46-J3W3
- RS Stock No.:
- 170-9575
- Mfr. Part No.:
- KY DMLN31.23-GYHZ-46-J3W3
- Brand:
- OSRAM Opto Semiconductors
Stock information currently inaccessible
- RS Stock No.:
- 170-9575
- Mfr. Part No.:
- KY DMLN31.23-GYHZ-46-J3W3
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | Yellow | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.35 V | |
| Luminous Intensity | 14 cd | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 21 → 45 lm | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 590 nm | |
| Lens Colour | Clear | |
| Forward Current | 5 → 250mA | |
| Dimensions | 2.75 x 2 x 0.6mm | |
| Series | SYNIOS P2720 | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours Yellow | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.35 V | ||
Luminous Intensity 14 cd | ||
Viewing Angle 120 ° | ||
Luminous Flux 21 → 45 lm | ||
Lens Shape Rectangle | ||
Dominant Wavelength 590 nm | ||
Lens Colour Clear | ||
Forward Current 5 → 250mA | ||
Dimensions 2.75 x 2 x 0.6mm | ||
Series SYNIOS P2720 | ||
- COO (Country of Origin):
- MY
