Osram Opto2 V Amber LED SMD, SIDELED LA A676-R1S2-1

Subtotal (1 reel of 2000 units)*

£38.00

(exc. VAT)

£46.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
2000 +£0.019£38.00

*price indicative

RS Stock No.:
170-9574
Mfr. Part No.:
LA A676-R1S2-1
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

Amber

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2 V

Luminous Intensity

280 mcd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

0.56 lm

Lens Shape

Round

Dominant Wavelength

615 nm

Dimensions

4.2 x 4.2mm

Series

SIDELED

COO (Country of Origin):
MY