Osram Opto3.15 V White LED 4014 SMD, SYNIOS E4014 KW DPLS32.EC-6H6J-4R8T-1

Stock information currently inaccessible
RS Stock No.:
170-9539
Mfr. Part No.:
KW DPLS32.EC-6H6J-4R8T-1
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

White

Package Type

4014

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.15 V

Luminous Intensity

11.1 → 17.5 cd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

31.5 → 56 lm

Lens Shape

Rectangle

Dimensions

4.1 x 1.5 x 0.75mm

Colour Temperature

3000K

Series

SYNIOS E4014

Forward Current

5 → 180mA

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy