Osram Opto2 V Yellow LED PLCC 2 SMD, TOPLED LY T670-J1K2-26
- RS Stock No.:
- 170-9533
- Mfr. Part No.:
- LY T670-J1K2-26
- Brand:
- OSRAM Opto Semiconductors
Stock information currently inaccessible
- RS Stock No.:
- 170-9533
- Mfr. Part No.:
- LY T670-J1K2-26
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | Yellow | |
| Package Type | PLCC 2 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2 V | |
| Luminous Intensity | 4.5 → 11.2 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 15 → 30 mlm | |
| Lens Shape | Round | |
| Dominant Wavelength | 587 nm | |
| Series | TOPLED | |
| Lens Finish | Clear | |
| Forward Current | 30mA | |
| Dimensions | 3 x 3.4 x 2.1mm | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours Yellow | ||
Package Type PLCC 2 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2 V | ||
Luminous Intensity 4.5 → 11.2 mcd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 15 → 30 mlm | ||
Lens Shape Round | ||
Dominant Wavelength 587 nm | ||
Series TOPLED | ||
Lens Finish Clear | ||
Forward Current 30mA | ||
Dimensions 3 x 3.4 x 2.1mm | ||
- COO (Country of Origin):
- MY
