Osram Opto3 V White LED PLCC 2 SMD, TOPLED LW TVSG.BB-BXCX-JBNC-1

Stock information currently inaccessible
RS Stock No.:
170-9525
Mfr. Part No.:
LW TVSG.BB-BXCX-JBNC-1
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

White

Package Type

PLCC 2

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3 V

Luminous Intensity

1.8 → 3.3 cd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

5850 → 9150 mlm

Lens Shape

Round

Dimensions

2.8 x 3.2 x 1.83mm

Forward Current

3 → 50mA

Series

TOPLED

Lens Finish

Diffused

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy