Osram Opto3.2 V White LED PLCC 2 SMD, TOPLED LW TTSD-U1V1-JKPL

Stock information currently inaccessible
RS Stock No.:
170-9521
Mfr. Part No.:
LW TTSD-U1V1-JKPL
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

White

Package Type

PLCC 2

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.2 V

Luminous Intensity

450 → 900 mcd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

1520 → 2420 mlm

Lens Shape

Round

Lens Finish

Diffused

Dimensions

3 x 3.4 x 2.1mm

Series

TOPLED

Forward Current

1 → 30mA

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy