Panasonic3.6 V Green LED 1005 (0402) SMD, LNJ647W8CRA

Stock information currently inaccessible
RS Stock No.:
169-8097
Mfr. Part No.:
LNJ647W8CRA
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

LED Colours

Green

Package Type

1005 (0402)

Mounting Type

Surface Mount

Number of LEDs

2

Forward Voltage

3.6 V

Luminous Intensity

180 mcd

Number of Pins

2

Lens Shape

Square

Dominant Wavelength

538 nm

Dimensions

0.7 x 0.5 x 0.2mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy