Panasonic3.2 V Blue LED 1005 (0402) SMD, 1005 LNJ947W8CRA
- RS Stock No.:
- 169-8007
- Mfr. Part No.:
- LNJ947W8CRA
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 169-8007
- Mfr. Part No.:
- LNJ947W8CRA
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| LED Colours | Blue | |
| Package Type | 1005 (0402) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.2 V | |
| Luminous Intensity | 55 mcd | |
| Number of Pins | 2 | |
| Lens Shape | Square | |
| Dominant Wavelength | 478 nm | |
| Dimensions | 1 x 0.5 x 0.2mm | |
| Series | 1005 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
LED Colours Blue | ||
Package Type 1005 (0402) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.2 V | ||
Luminous Intensity 55 mcd | ||
Number of Pins 2 | ||
Lens Shape Square | ||
Dominant Wavelength 478 nm | ||
Dimensions 1 x 0.5 x 0.2mm | ||
Series 1005 | ||
- COO (Country of Origin):
- JP
