Panasonic2.8 V Red LED Rectangular Through Hole, LNG251RKR

Unavailable
RS will no longer stock this product.
RS Stock No.:
169-7988
Mfr. Part No.:
LNG251RKR
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

LED Colours

Red

Package Type

Rectangular

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.8 V

Luminous Intensity

0.5 mcd

Number of Pins

2

Lens Shape

Rectangle

Dominant Wavelength

700 nm

Dimensions

4 x 2mm

Lens Colour

Red

COO (Country of Origin):
JP