Panasonic2.8 V Yellow-Green LED Triangular Through Hole, LNG312GKG
- RS Stock No.:
- 169-7987
- Mfr. Part No.:
- LNG312GKG
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 169-7987
- Mfr. Part No.:
- LNG312GKG
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| LED Colours | Yellow-Green | |
| Package Type | Triangular | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.8 V | |
| Luminous Intensity | 5 mcd | |
| Number of Pins | 2 | |
| Lens Shape | Triangular | |
| Dominant Wavelength | 565 nm | |
| Dimensions | 4 x 4.5mm | |
| Lens Colour | Green | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
LED Colours Yellow-Green | ||
Package Type Triangular | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 2.8 V | ||
Luminous Intensity 5 mcd | ||
Number of Pins 2 | ||
Lens Shape Triangular | ||
Dominant Wavelength 565 nm | ||
Dimensions 4 x 4.5mm | ||
Lens Colour Green | ||
- COO (Country of Origin):
- JP
