Panasonic2.8 V Orange LED 2 mm Through Hole, LN882RPX
- RS Stock No.:
- 169-7980
- Mfr. Part No.:
- LN882RPX
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 169-7980
- Mfr. Part No.:
- LN882RPX
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| LED Colours | Orange | |
| Package Type | 2 mm | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.8 V | |
| Luminous Intensity | 6 mcd | |
| Number of Pins | 2 | |
| Lens Shape | Round | |
| Dominant Wavelength | 630 nm | |
| Lens Colour | Orange | |
| Dimensions | 2mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
LED Colours Orange | ||
Package Type 2 mm | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 2.8 V | ||
Luminous Intensity 6 mcd | ||
Number of Pins 2 | ||
Lens Shape Round | ||
Dominant Wavelength 630 nm | ||
Lens Colour Orange | ||
Dimensions 2mm | ||
- COO (Country of Origin):
- JP
