Panasonic2.8 V Orange LED Rectangular Through Hole, LN873RPX

Unavailable
RS will no longer stock this product.
RS Stock No.:
169-7978
Mfr. Part No.:
LN873RPX
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

LED Colours

Orange

Package Type

Rectangular

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.8 V

Luminous Intensity

3 mcd

Number of Pins

2

Lens Shape

Square

Dominant Wavelength

630 nm

Lens Colour

Orange

Dimensions

5 x 5mm

COO (Country of Origin):
JP