Osram Opto3.7 V White LED PLCC 2 SMD, TOPLED LW T6SG-V1AA-FKKL
- RS Stock No.:
- 168-5494
- Mfr. Part No.:
- LW T6SG-V1AA-FKKL
- Brand:
- OSRAM Opto Semiconductors
Stock information currently inaccessible
- RS Stock No.:
- 168-5494
- Mfr. Part No.:
- LW T6SG-V1AA-FKKL
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | White | |
| Package Type | PLCC 2 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.7 V | |
| Luminous Intensity | 710 → 1400 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 2415 → 3780 mlm | |
| Lens Shape | Round | |
| Dimensions | 3 x 3.4 x 2mm | |
| Series | TOPLED | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours White | ||
Package Type PLCC 2 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.7 V | ||
Luminous Intensity 710 → 1400 mcd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 2415 → 3780 mlm | ||
Lens Shape Round | ||
Dimensions 3 x 3.4 x 2mm | ||
Series TOPLED | ||
- COO (Country of Origin):
- MY
