Osram Opto3.2 V Blue LED PLCC 2 SMD, TOPLED Black Lens LB T64G-V1CA-59
- RS Stock No.:
- 168-5446
- Mfr. Part No.:
- LB T64G-V1CA-59
- Brand:
- OSRAM Opto Semiconductors
Stock information currently inaccessible
- RS Stock No.:
- 168-5446
- Mfr. Part No.:
- LB T64G-V1CA-59
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | Blue | |
| Package Type | PLCC 2 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.2 V | |
| Luminous Intensity | 1.6 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 30 ° | |
| Lens Shape | Dome | |
| Dominant Wavelength | 470 nm | |
| Dimensions | 2.8 x 3.2 x 3.8mm | |
| Series | TOPLED Black Lens | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours Blue | ||
Package Type PLCC 2 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.2 V | ||
Luminous Intensity 1.6 cd | ||
Number of Pins 2 | ||
Viewing Angle 30 ° | ||
Lens Shape Dome | ||
Dominant Wavelength 470 nm | ||
Dimensions 2.8 x 3.2 x 3.8mm | ||
Series TOPLED Black Lens | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- MY
