Osram Opto2.15 V Orange LED SMD, Mini TOPLED LO M67F-U2AB-24

Stock information currently inaccessible
RS Stock No.:
168-5418
Mfr. Part No.:
LO M67F-U2AB-24
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

Orange

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.15 V

Luminous Intensity

1.8 cd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

3.3 lm

Lens Shape

Rectangle

Dominant Wavelength

606 nm

Dimensions

2.1 x 1.5mm

Series

Mini TOPLED

Lens Colour

Clear

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy