Osram Opto2.15 V Orange LED PLCC 4 SMD, Power TOPLED LO E6SF-ABCB-24-1

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-5360
Mfr. Part No.:
LO E6SF-ABCB-24-1
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

Orange

Package Type

PLCC 4

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.15 V

Luminous Intensity

4.5 cd

Number of Pins

4

Viewing Angle

120 °

Luminous Flux

10.11 lm

Lens Shape

Round

Dominant Wavelength

606 nm

Dimensions

3.4 x 3mm

Series

Power TOPLED

Lens Colour

Clear

Priced to Clear

Yes

COO (Country of Origin):
MY