Osram Opto2 V Yellow LED PLCC 2 SMD, TOPLED LY T686-R1S2-26

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-5355
Mfr. Part No.:
LY T686-R1S2-26
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

Yellow

Package Type

PLCC 2

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2 V

Luminous Intensity

280 mcd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

0.59 lm

Lens Shape

Round

Dominant Wavelength

587 nm

Lens Colour

Clear

Dimensions

3.4 x 3mm

Series

TOPLED

COO (Country of Origin):
MY