Osram Opto1.8 V Orange LED 1608 (0603) SMD, SmartLED LO L29K-H2L1-24

Stock information currently inaccessible
RS Stock No.:
168-5263
Mfr. Part No.:
LO L29K-H2L1-24
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

Orange

Package Type

1608 (0603)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

1.8 V

Luminous Intensity

14 mcd

Number of Pins

2

Viewing Angle

160 °

Luminous Flux

0.035 lm

Lens Shape

Rectangle

Dominant Wavelength

606 nm

Series

SmartLED

Lens Colour

Clear

Dimensions

1.7 x 0.8 x 0.65mm