Osram Opto2 V Orange LED PLCC 2 SMD, TOPLED LO T676-Q2T1-24

Stock information currently inaccessible
RS Stock No.:
168-5255
Mfr. Part No.:
LO T676-Q2T1-24
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

Orange

Package Type

PLCC 2

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2 V

Luminous Intensity

355 mcd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

0.665 lm

Lens Shape

Round

Dominant Wavelength

606 nm

Lens Colour

Clear

Series

TOPLED

Dimensions

3.4 x 3mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy