Osram Opto2.15 V Red LED 3030 (1212) SMD, OSLON SSL 80 GH CS8PM1.24-4T2U-1-0
- RS Stock No.:
- 168-5234
- Mfr. Part No.:
- GH CS8PM1.24-4T2U-1-0
- Brand:
- OSRAM Opto Semiconductors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-5234
- Mfr. Part No.:
- GH CS8PM1.24-4T2U-1-0
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | Red | |
| Package Type | 3030 (1212) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.15 V | |
| Radiant Flux | 425mW | |
| Number of Pins | 2 | |
| Viewing Angle | 80 ° | |
| Lens Shape | Dome | |
| Dominant Wavelength | 660 nm | |
| Forward Current | 1000mA | |
| Dimensions | 3 x 3 x 2.21mm | |
| Series | OSLON SSL 80 | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours Red | ||
Package Type 3030 (1212) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.15 V | ||
Radiant Flux 425mW | ||
Number of Pins 2 | ||
Viewing Angle 80 ° | ||
Lens Shape Dome | ||
Dominant Wavelength 660 nm | ||
Forward Current 1000mA | ||
Dimensions 3 x 3 x 2.21mm | ||
Series OSLON SSL 80 | ||
- COO (Country of Origin):
- MY
