Panasonic3.7 V White LED Side View SMD, LNJ053X8BRA
- RS Stock No.:
- 168-3747
- Mfr. Part No.:
- LNJ053X8BRA
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-3747
- Mfr. Part No.:
- LNJ053X8BRA
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| LED Colours | White | |
| Package Type | Side View | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.7 V | |
| Luminous Intensity | 50 mcd | |
| Number of Pins | 2 | |
| Lens Shape | Rectangle | |
| Dimensions | 1.8 x 0.5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
LED Colours White | ||
Package Type Side View | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.7 V | ||
Luminous Intensity 50 mcd | ||
Number of Pins 2 | ||
Lens Shape Rectangle | ||
Dimensions 1.8 x 0.5mm | ||
- COO (Country of Origin):
- JP
Panasonic Side View 0.5 Type LEDs
The 0.5 type series, from Panasonic, a high brightness surface mount (SMT) Chip LEDs. They are in a side view (SV) package. The 0.5 type LEDs are available in a variety of colours, including white.
Package size: 1.8 x 1.1 x 0.5 mm
