Osram Opto3.5 V White LED SMD, OSLON Square LUW CQAR NQNS-MCML-1

Subtotal (1 pack of 5 units)*

£1.37

(exc. VAT)

£1.645

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
5 +£0.274£1.37

*price indicative

Packaging Options:
RS Stock No.:
161-1921
Mfr. Part No.:
LUW CQAR NQNS-MCML-1
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.5 V

Luminous Intensity

124 mcd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

390 lm

Lens Shape

Dome

Forward Current

1500mA

Series

OSLON Square

Dimensions

3.1 x 3.1 x 1.88mm

COO (Country of Origin):
MY
This most compact high-power LED (2 W class) allows dense clustering and simple circuit designs. Its extremely low thermal resistance helps to keep the efficiency remarkably high even when driven at high currents. High reliability. Long lifetime.

Package: SMT ceramic package with silicone resin and silicone lens
Viewing angle at 50 % IV: 120°
colour: Cx = 0.37, Cy = 0.44 acc. to CIE 1931 (EQ white)
CRI: typ. 65
Luminous Flux: typ. 320 lm
Corrosion Robustness: Superior Corrosion
Robustness
Lumen Maintenance: Test results according to
IESNA LM-80 available
Industrial lighting
Light sources in brilliant mix technology
Retrofits and fixtures
Technical illumination with maximum energy saving
Luminous efficacy: typ. 150 lm/W