Osram Opto2.6 V Yellow LED SMD, DURIS P5 GY DASPA1.23 FSFU-36-1

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
161-1915
Mfr. Part No.:
GY DASPA1.23 FSFU-36-1
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

Yellow

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.6 V

Luminous Intensity

5.5 cd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

18 lm

Lens Shape

Square

Dominant Wavelength

595 nm

Series

DURIS P5

Forward Current

250mA

Dimensions

2.65 x 2.25 x 1.3mm

COO (Country of Origin):
MY
High-efficacy mid-power LED with long lifetimes also at high currents and high junction temperatures.

Package: SMT package
Viewing angle at 50 % IV: 120°
colour: 593 nm (yellow)
Luminous Flux: typ. 14 lm
Luminous efficacy: typ. 65 lm/W
Architectural lighting
Accent and effect lighting
Room lighting: ceiling light, cove lighting,
chandeliers, pendants, sconces
Channel letters
Linear lights

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy