Osram Opto6.8 V Green LED SMT SMD, DURIS S5 GT PSLR31.13 LSLU-T1T2-1
- RS Stock No.:
- 161-1913
- Mfr. Part No.:
- GT PSLR31.13 LSLU-T1T2-1
- Brand:
- OSRAM Opto Semiconductors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 161-1913
- Mfr. Part No.:
- GT PSLR31.13 LSLU-T1T2-1
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | Green | |
| Package Type | SMT | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 6.8 V | |
| Luminous Intensity | 55 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 180 lm | |
| Lens Shape | Square | |
| Dominant Wavelength | 540 nm | |
| Forward Current | 200mA | |
| Dimensions | 3 x 3 x 0.6mm | |
| Lens Finish | Diffused | |
| Series | DURIS S5 | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours Green | ||
Package Type SMT | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 6.8 V | ||
Luminous Intensity 55 cd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 180 lm | ||
Lens Shape Square | ||
Dominant Wavelength 540 nm | ||
Forward Current 200mA | ||
Dimensions 3 x 3 x 0.6mm | ||
Lens Finish Diffused | ||
Series DURIS S5 | ||
- COO (Country of Origin):
- CN
DURIS® S 5, 540 nm ( true green ), typ. 170 lm
Package: white SMT package, coloured diffused
silicone resin
Viewing angle at 50 % IV: 120°
colour: 540 nm ( true green )
Luminous Flux: typ. 170 lm
Luminous efficacy: typ. 181 lm/W
Architectural lighting
Accent and effect lighting
Indoor General Lighting
Linear lights
Professional downlights
Room lighting: ceiling light, cove lighting,
chandeliers, pendants, sconces
silicone resin
Viewing angle at 50 % IV: 120°
colour: 540 nm ( true green )
Luminous Flux: typ. 170 lm
Luminous efficacy: typ. 181 lm/W
Architectural lighting
Accent and effect lighting
Indoor General Lighting
Linear lights
Professional downlights
Room lighting: ceiling light, cove lighting,
chandeliers, pendants, sconces
