Osram Opto3 V White LED SMD, TOPLED KW DELMS1.RA-MGNI-FK0PM0-U515
- RS Stock No.:
- 161-1890
- Mfr. Part No.:
- KW DELMS1.RA-MGNI-FK0PM0-U515
- Brand:
- OSRAM Opto Semiconductors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 161-1890
- Mfr. Part No.:
- KW DELMS1.RA-MGNI-FK0PM0-U515
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | White | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3 V | |
| Luminous Intensity | 45 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 130 mlm | |
| Lens Shape | Rectangle | |
| Lens Finish | Diffused | |
| Forward Current | 10mA | |
| Dimensions | 1.4 x 0.8 x 0.6mm | |
| Series | TOPLED | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3 V | ||
Luminous Intensity 45 mcd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 130 mlm | ||
Lens Shape Rectangle | ||
Lens Finish Diffused | ||
Forward Current 10mA | ||
Dimensions 1.4 x 0.8 x 0.6mm | ||
Series TOPLED | ||
- COO (Country of Origin):
- MY
The TOPLED E1608 expands OSRAM Opto Semiconductors low power portfolio by offering one of the smallest LED Industry standard footprints in a highly reliable and well prooved package concept. Its outstanding performance is suitable for a huge variety of applications especially automotive interior where a small package design with excellent reliability is needed. The TOPLED E1608 is available in different colours and brightness levels.
Package: white SMT package, coloured diffused
silicone resin
Technology: InGaN on Sapphire
Viewing angle at 50 % IV: 120°
colour: Cx = 0.33, Cy = 0.33 acc. to CIE 1931 (white)
Automotive Interior Lighting
Dashboard Backlighting
Pushbuttons and Switches
Electronic Equipment
Signal and Symbol Luminary
silicone resin
Technology: InGaN on Sapphire
Viewing angle at 50 % IV: 120°
colour: Cx = 0.33, Cy = 0.33 acc. to CIE 1931 (white)
Automotive Interior Lighting
Dashboard Backlighting
Pushbuttons and Switches
Electronic Equipment
Signal and Symbol Luminary
