Osram Opto3.5 V White LED SMD, OSLON Square LUW CQAR NQNS-MCML-1
- RS Stock No.:
- 161-1858
- Mfr. Part No.:
- LUW CQAR NQNS-MCML-1
- Brand:
- OSRAM Opto Semiconductors
Stock information currently inaccessible
- RS Stock No.:
- 161-1858
- Mfr. Part No.:
- LUW CQAR NQNS-MCML-1
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | White | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.5 V | |
| Luminous Intensity | 124 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 390 lm | |
| Lens Shape | Dome | |
| Dimensions | 3.1 x 3.1 x 1.88mm | |
| Series | OSLON Square | |
| Forward Current | 1500mA | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.5 V | ||
Luminous Intensity 124 mcd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 390 lm | ||
Lens Shape Dome | ||
Dimensions 3.1 x 3.1 x 1.88mm | ||
Series OSLON Square | ||
Forward Current 1500mA | ||
- COO (Country of Origin):
- MY
This most compact high-power LED (2 W class) allows dense clustering and simple circuit designs. Its extremely low thermal resistance helps to keep the efficiency remarkably high even when driven at high currents. High reliability. Long lifetime.
Package: SMT ceramic package with silicone resin and silicone lens
Viewing angle at 50 % IV: 120°
colour: Cx = 0.37, Cy = 0.44 acc. to CIE 1931 (EQ white)
CRI: typ. 65
Luminous Flux: typ. 320 lm
Corrosion Robustness: Superior Corrosion
Robustness
Lumen Maintenance: Test results according to
IESNA LM-80 available
Industrial lighting
Light sources in brilliant mix technology
Retrofits and fixtures
Technical illumination with maximum energy saving
Luminous efficacy: typ. 150 lm/W
Viewing angle at 50 % IV: 120°
colour: Cx = 0.37, Cy = 0.44 acc. to CIE 1931 (EQ white)
CRI: typ. 65
Luminous Flux: typ. 320 lm
Corrosion Robustness: Superior Corrosion
Robustness
Lumen Maintenance: Test results according to
IESNA LM-80 available
Industrial lighting
Light sources in brilliant mix technology
Retrofits and fixtures
Technical illumination with maximum energy saving
Luminous efficacy: typ. 150 lm/W
