Osram Opto3.4 V White LED SMD, DURIS E3 GW JCLPS2.EM-GTHP-A838-1
- RS Stock No.:
- 151-2584
- Mfr. Part No.:
- GW JCLPS2.EM-GTHP-A838-1
- Brand:
- OSRAM Opto Semiconductors
Stock information currently inaccessible
- RS Stock No.:
- 151-2584
- Mfr. Part No.:
- GW JCLPS2.EM-GTHP-A838-1
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | White | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.4 V | |
| Luminous Intensity | 7900 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 at 50 % ° | |
| Luminous Flux | 30.4 lm | |
| Lens Shape | Dome | |
| Forward Current | 150mA | |
| Dimensions | 2.8 x 1.4 x 0.65mm | |
| Colour Temperature | 2700K | |
| Series | DURIS E3 | |
| Lens Finish | Diffused | |
| Lens Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.4 V | ||
Luminous Intensity 7900 mcd | ||
Number of Pins 2 | ||
Viewing Angle 120 at 50 % ° | ||
Luminous Flux 30.4 lm | ||
Lens Shape Dome | ||
Forward Current 150mA | ||
Dimensions 2.8 x 1.4 x 0.65mm | ||
Colour Temperature 2700K | ||
Series DURIS E3 | ||
Lens Finish Diffused | ||
Lens Colour Yellow | ||
- COO (Country of Origin):
- CN
The DURIS® E 5 combines high efficacy and a wide beam angle into a compact format (5.6 mm x 3.0 mm). This is key to homogeneous illumination applications where the DURIS® E 5 never fails to impress with its performance on system level.
Color: 2700 K - 6500 K (white)
Color Rendering Index: min. 80 ( typ. 85 )
Luminous Flux: typ. 36.5 lm @ 5000 K
Luminous efficacy: typ. 201 lm/W @ 5000 K
Viewing angle at 50 % IV: 120°
Color Rendering Index: min. 80 ( typ. 85 )
Luminous Flux: typ. 36.5 lm @ 5000 K
Luminous efficacy: typ. 201 lm/W @ 5000 K
Viewing angle at 50 % IV: 120°
