Osram Opto2.2 V Red LED SMD, OSCONIQ P2226 GF DASPA2.24-PMPO-1-1
- RS Stock No.:
- 150-3943
- Mfr. Part No.:
- GF DASPA2.24-PMPO-1-1
- Brand:
- OSRAM Opto Semiconductors
Subtotal (1 pack of 10 units)*
£3.04
(exc. VAT)
£3.65
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.304 | £3.04 |
*price indicative
- RS Stock No.:
- 150-3943
- Mfr. Part No.:
- GF DASPA2.24-PMPO-1-1
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | Red | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.2 V | |
| Radiant Flux | 71mW | |
| Number of Pins | 2 | |
| Viewing Angle | 120 at 50% ° | |
| Lens Shape | Dome | |
| Dominant Wavelength | 740 nm | |
| Lens Colour | White | |
| Series | OSCONIQ P2226 | |
| Dimensions | 2.6 x 2.2 x 1.25mm | |
| Forward Current | 30 → 250mA | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours Red | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.2 V | ||
Radiant Flux 71mW | ||
Number of Pins 2 | ||
Viewing Angle 120 at 50% ° | ||
Lens Shape Dome | ||
Dominant Wavelength 740 nm | ||
Lens Colour White | ||
Series OSCONIQ P2226 | ||
Dimensions 2.6 x 2.2 x 1.25mm | ||
Forward Current 30 → 250mA | ||
- COO (Country of Origin):
- CN
Until now, costly ceramic-based LEDs are used for professional exterior lighting applications. With the OSCONIQ® P series OSRAM Opto Semiconductors is now offering epoxy-based packages that generally provide superior lumen/$. In addition, the new OSCONIQ® P high-power and ultra-high-power LEDs provide uncompromising reliability and performance. To achieve this, we have transferred our special automotive experience in combining competitive lead frame technology and high-power chips in the field of high volume products for General Lighting.
OSCONIQ® P 2226 is a professional mid-power LED providing leading-edge technology for indoor and outdoor lighting applications requiring monochrome colours. The new types create new opportunities and fit perfectly into the existing OSRAM Opto SemiconductorsLED colour portfolio.
Full mid-power colour portfolio
Professional grade robustness and corrosion resistance
Compact footprint of 2.6 mm x 2.2 mm
Wide operating range of current and temperature
Professional grade robustness and corrosion resistance
Compact footprint of 2.6 mm x 2.2 mm
Wide operating range of current and temperature
