Osram Opto3.4 V Blue LED SMT SMD, OSCONIQ P2226 GD DASPA2.14-ROSK-24-LM

Bulk discount available

Subtotal (1 pack of 20 units)*

£5.44

(exc. VAT)

£6.52

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
20 - 80£0.272£5.44
100 - 180£0.264£5.28
200 - 480£0.256£5.12
500 - 980£0.249£4.98
1000 +£0.241£4.82

*price indicative

Packaging Options:
RS Stock No.:
150-3928
Mfr. Part No.:
GD DASPA2.14-ROSK-24-LM
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

Blue

Package Type

SMT

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.4 V

Radiant Flux

210mW

Number of Pins

2

Viewing Angle

110 at 50% °

Lens Shape

Dome

Dominant Wavelength

444 → 457 nm

Dimensions

2.6 x 2.2 x 1.25mm

Lens Colour

White

Forward Current

30 → 250mA

Series

OSCONIQ P2226

COO (Country of Origin):
CN
Until now, costly ceramic-based LEDs are used for professional exterior lighting applications. With the OSCONIQ® P series OSRAM Opto Semiconductors is now offering epoxy-based packages that generally provide superior lumen/$. In addition, the new OSCONIQ® P high-power and ultra-high-power LEDs provide uncompromising reliability and performance. To achieve this, we have transferred our special automotive experience in combining competitive lead frame technology and high-power chips in the field of high volume products for General Lighting.

OSCONIQ® P 2226 is a professional mid-power LED providing leading-edge technology for indoor and outdoor lighting applications requiring monochrome colours. The new types create new opportunities and fit perfectly into the existing OSRAM Opto Semiconductors’LED colour portfolio.

Full mid-power colour portfolio
Professional grade robustness and corrosion resistance
Compact footprint of 2.6 mm x 2.2 mm
Wide operating range of current and temperature