Osram Opto3.05 V White LED 3014 SMD, TOPLED E3014 KW DCLMS1.PC-BYCX-4A7D-1

Stock information currently inaccessible
RS Stock No.:
146-1671
Mfr. Part No.:
KW DCLMS1.PC-BYCX-4A7D-1
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

White

Package Type

3014

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.05 V

Luminous Intensity

2100 → 3300 mcd

Number of Pins

2

Viewing Angle

110 °

Luminous Flux

9150 mlm

Lens Shape

Rectangle

Lens Colour

Yellow

Series

TOPLED E3014

Forward Current

30mA

Dimensions

2.8 x 1.5 x 0.9mm

Colour Temperature

8000K

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy