ams OSRAM3.05 V White LED Through Hole, OSTAR Projection Compact LE UW Q8WP-NAPA-BQ-0-A40
- RS Stock No.:
- 137-0367
- Mfr. Part No.:
- LE UW Q8WP-NAPA-BQ-0-A40
- Brand:
- OSRAM Opto Semiconductors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 137-0367
- Mfr. Part No.:
- LE UW Q8WP-NAPA-BQ-0-A40
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | White | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.05 V | |
| Number of Pins | 3 | |
| Viewing Angle | 130 ° | |
| Luminous Flux | 280 → 560 lm | |
| Lens Shape | Rectangle | |
| Dimensions | 3.55 x 3.8 x 1.35mm | |
| Forward Current | 1400mA | |
| Lens Colour | Yellow | |
| Lens Finish | Clear | |
| Series | OSTAR Projection Compact | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours White | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 3.05 V | ||
Number of Pins 3 | ||
Viewing Angle 130 ° | ||
Luminous Flux 280 → 560 lm | ||
Lens Shape Rectangle | ||
Dimensions 3.55 x 3.8 x 1.35mm | ||
Forward Current 1400mA | ||
Lens Colour Yellow | ||
Lens Finish Clear | ||
Series OSTAR Projection Compact | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- MY
OSRAM OSTAR Compact Series LEDs
OSRAM Opto Semiconductors OSTAR LED series have a variety of benefits with design flexibility for projection and lighting applications. The OSRAM OSTAR Compact has been developed to suit applications which require a high luminance output due to their pure surface emission. The OSTAR LEDs can be used for standard point-like LED lighting solutions and linear or two-dimensional designs can be produced with just a small number of the devices. Their multi-chip technology gives the OSRAM OSTAR LEDs a high brightness at the white point. With no moving parts, these devices deliver a wide colour range within a compact, robust package. The OSRAM OSTAR Compact LEDs also offer a long lifetime and a very low thermal resistance (Rth). Potential applications include Pico projectors, projection TVs, general lighting and effect lighting.
Fast switching times
Dimmable
Instant on/off function available
Adjustable colour temperature
Large colour range (>105 % NTSC)
Small form factor
Special optics can be adapted
Mercury-free, meets the latest environmental regulations
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
