Osram Opto9.6 V White LED SMD, DURIS E2835 GW JTLRS1.EM-K1K4-A737-1
- RS Stock No.:
- 133-5738
- Mfr. Part No.:
- GW JTLRS1.EM-K1K4-A737-1
- Brand:
- OSRAM Opto Semiconductors
Stock information currently inaccessible
- RS Stock No.:
- 133-5738
- Mfr. Part No.:
- GW JTLRS1.EM-K1K4-A737-1
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | White | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 9.6 V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 113 lm | |
| Lens Shape | Rectangle | |
| Colour Temperature | 3000K | |
| Series | DURIS E2835 | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 9.6 V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 113 lm | ||
Lens Shape Rectangle | ||
Colour Temperature 3000K | ||
Series DURIS E2835 | ||
- COO (Country of Origin):
- CN
