Osram Opto3 V White LED DURIS E2835 GW JTLMS1.EM-G9H1-A535-1
- RS Stock No.:
- 133-5737
- Mfr. Part No.:
- GW JTLMS1.EM-G9H1-A535-1
- Brand:
- OSRAM Opto Semiconductors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 133-5737
- Mfr. Part No.:
- GW JTLMS1.EM-G9H1-A535-1
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | White | |
| Forward Voltage | 3 V | |
| Series | DURIS E2835 | |
| Colour Temperature | 4000K | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours White | ||
Forward Voltage 3 V | ||
Series DURIS E2835 | ||
Colour Temperature 4000K | ||
- COO (Country of Origin):
- CN
