Osram Opto2.85 V Blue LED 3030 (1212) SMD, OSLON SSL 150 GB CSHPM1.13-HXHZ-35-0
- RS Stock No.:
- 126-3166
- Mfr. Part No.:
- GB CSHPM1.13-HXHZ-35-0
- Brand:
- OSRAM Opto Semiconductors
Stock information currently inaccessible
- RS Stock No.:
- 126-3166
- Mfr. Part No.:
- GB CSHPM1.13-HXHZ-35-0
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | Blue | |
| Package Type | 3030 (1212) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.85 V | |
| Number of Pins | 2 | |
| Viewing Angle | 150 ° | |
| Luminous Flux | 30 lm | |
| Lens Shape | Dome | |
| Dominant Wavelength | 465 nm | |
| Dimensions | 3 x 3 x 1.44mm | |
| Series | OSLON SSL 150 | |
| Forward Current | 1000mA | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours Blue | ||
Package Type 3030 (1212) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.85 V | ||
Number of Pins 2 | ||
Viewing Angle 150 ° | ||
Luminous Flux 30 lm | ||
Lens Shape Dome | ||
Dominant Wavelength 465 nm | ||
Dimensions 3 x 3 x 1.44mm | ||
Series OSLON SSL 150 | ||
Forward Current 1000mA | ||
- COO (Country of Origin):
- MY
