Osram Opto2.8 V White LED 3030 (1212) SMD, OSLON Square GW CSSRM2.PM-N1N3-XX57-1

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
124-9082
Mfr. Part No.:
GW CSSRM2.PM-N1N3-XX57-1
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

White

Package Type

3030 (1212)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.8 V

Luminous Intensity

103 cd

Number of Pins

3

Viewing Angle

120 °

Luminous Flux

280 → 310 lm

Lens Shape

Dome

Forward Current

200 → 800mA

Dimensions

3 x 3 x 2.17mm

Series

OSLON Square

Colour Temperature

3000K

COO (Country of Origin):
MY