Osram Opto2.8 V White LED 3030 (1212) SMD, OSLON Square GW CSSRM1.EC-MTNP-5L7N-1

Unavailable
RS will no longer stock this product.
RS Stock No.:
122-3169
Mfr. Part No.:
GW CSSRM1.EC-MTNP-5L7N-1
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

White

Package Type

3030 (1212)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.8 V

Luminous Intensity

96 cd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

233 lm

Lens Shape

Dome

Forward Current

200 → 1800mA

Dimensions

3.1 x 3.1 x 1.88mm

Colour Temperature

4000K

Lens Colour

Clear

Series

OSLON Square

COO (Country of Origin):
MY