Osram Opto2.8 V White LED 3030 (1212) SMD, OSLON Square GW CSSRM1.EC-MSMU-5O8Q-1

Stock information currently inaccessible
RS Stock No.:
122-3164
Mfr. Part No.:
GW CSSRM1.EC-MSMU-5O8Q-1
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

White

Package Type

3030 (1212)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.8 V

Luminous Intensity

89 cd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

224 → 280 lm

Lens Shape

Dome

Dimensions

3.1 x 3.1 x 1.88mm

Lens Colour

Clear

Forward Current

200 → 1800mA

Colour Temperature

3500K

Series

OSLON Square

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy