ams OSRAM 34 V Yellow IR LED Chip Surface SOLERIQ S9 GW KAGLB9.KM-E21-30S3

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£5.72

(exc. VAT)

£6.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 125 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£5.72
10 - 49£4.63
50 - 99£3.55
100 +£3.14

*price indicative

RS Stock No.:
733-052
Mfr. Part No.:
GW KAGLB9.KM-E21-30S3
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

IR LED

LED Colour

Yellow

Package Type

Chip

Maximum Forward Current

1.2A

Packaging

Tray

Mount Type

Surface

Number of LEDs

1

Forward Voltage

34V

Lens Dimensions

19 X 19 mm

LED Luminous Flux

2900 → 3435 lm

Lens Shape

Square

Standards/Approvals

IEC 62471:2006

Series

SOLERIQ S9

Colour Temperature

3000K

COO (Country of Origin):
CN
The ams OSRAM Firefly is a Compact and efficient LED designed for a wide range of lighting applications. It provides high luminous intensity with excellent colour uniformity, making it suitable for displays, indicators, and decorative lighting. Built with Durable materials and optimized thermal management, it ensures long-lasting performance even under demanding operating conditions.

Package Chip-on-Board

Typ. Radiation 120°

Colour temperature 2700K to 6500K

CRI 90

ESD 2 kV acc. to ANSI/ESDA/JEDEC JS-001

Luminous Flux typ. 3120 lm at 3000 K, 85 °C

Luminous efficacy typ. 169 lm/W at 3000 K, 85 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy